
1171602 | |
|---|---|
DigiKey Part Number | 277-1171602-ND |
Manufacturer | |
Manufacturer Product Number | 1171602 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 200/230 11.5' (3.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SCRJ Duplex | |
2nd Connector | SCRJ Duplex | |
Cable Diameter | 0.31" (8.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 200/230 | |
Length - Overall | 11.5' (3.5m) | |
Type | - | |
Ratings | - | |
Bend Radius | 65mm | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,09000 € | 442,09 € |
| Unit Price without VAT: | 442,09000 € |
|---|---|
| Unit Price with VAT: | 526,08710 € |

