
1170952 | |
|---|---|
DigiKey Part Number | 277-1170952-ND |
Manufacturer | |
Manufacturer Product Number | 1170952 |
Description | STEP3-PS/1AC/12DC/1.3/PT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | 1170952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 88V | |
DC Voltage - Input (Max) | 275V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 16W | |
Voltage - Isolation | 3.75 kV | |
Applications | Laboratory | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 2.17" L x 0.71" W x 3.54" H (55.0mm x 18.0mm x 90.0mm) | |
Approval Agency | CB, cULus, EAC | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 € | 32,21 € |
| Unit Price without VAT: | 32,21000 € |
|---|---|
| Unit Price with VAT: | 38,32990 € |


