
1162635 | |
|---|---|
DigiKey Part Number | 277-1162635-ND |
Manufacturer | |
Manufacturer Product Number | 1162635 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,35000 € | 20,35 € |
| Unit Price without VAT: | 20,35000 € |
|---|---|
| Unit Price with VAT: | 24,21650 € |

