Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1162581

DigiKey Part Number
277-1162581-ND
Manufacturer
Manufacturer Product Number
1162581
Description
20-PIN (LOW-DENSITY) 2.0 M CABLE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
1162581 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector (2)
Control Side Connection
Controller Specific Connector
Specifications
Input, Output (I/O)
Number of Positions
14
Length
6.56' (2.00m)
For Use With/Related Products
Allen-Bradley® ControlLogix Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,35000 €125,35 €
Manufacturers Standard Package
Unit Price without VAT:125,35000 €
Unit Price with VAT:149,16650 €