
1162517 | |
|---|---|
DigiKey Part Number | 277-1162517-ND |
Manufacturer | |
Manufacturer Product Number | 1162517 |
Description | CIRC CBL 6POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,62000 € | 24,62 € |
| Unit Price without VAT: | 24,62000 € |
|---|---|
| Unit Price with VAT: | 29,29780 € |

