Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1162441

DigiKey Part Number
277-1162441-ND
Manufacturer
Manufacturer Product Number
1162441
Description
36-PIN (HIGH-DENSITY) 2.0 M CABL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
1162441 Models
Product Attributes
Filter Similar Products
Category
Control Side Connection
Controller Specific Connector
Manufacturer
Phoenix Contact
Specifications
Input, Output (I/O)
Series
Number of Positions
50
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
For Use With/Related Products
Allen-Bradley® ControlLogix Series
Process Side Connection
Rectangular Connector
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1302,56000 €302,56 €
Manufacturers Standard Package
Unit Price without VAT:302,56000 €
Unit Price with VAT:360,04640 €