
1162419 | |
|---|---|
DigiKey Part Number | 277-1162419-ND |
Manufacturer | |
Manufacturer Product Number | 1162419 |
Description | 36-PIN (HIGH-DENSITY) 1.0 M CABL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1162419 Models |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Phoenix Contact | Specifications Input, Output (I/O) |
Series | Number of Positions 50 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | For Use With/Related Products Allen-Bradley® ControlLogix Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,27000 € | 270,27 € |
| Unit Price without VAT: | 270,27000 € |
|---|---|
| Unit Price with VAT: | 321,62130 € |

