
1161181 | |
|---|---|
DigiKey Part Number | 277-1161181-ND |
Manufacturer | |
Manufacturer Product Number | 1161181 |
Description | SMKDSN 1 5/ 3-5 08 MCBD:+-S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1161181 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,18196 € | 545,49 € |
| Unit Price without VAT: | 2,18196 € |
|---|---|
| Unit Price with VAT: | 2,59653 € |

