
1159013 | |
---|---|
DigiKey Part Number | 277-1159013-ND |
Manufacturer | |
Manufacturer Product Number | 1159013 |
Description | ME-IO 56 4 EB 10U TBUS 7035 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.262" L x 2.239" W x 4.748" H (82.85mm x 56.88mm x 120.60mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1159013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.262" L x 2.239" W x 4.748" H (82.85mm x 56.88mm x 120.60mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 17,37600 € | 173,76 € |
Unit Price without VAT: | 17,37600 € |
---|---|
Unit Price with VAT: | 20,67744 € |