
1157963 | |
---|---|
DigiKey Part Number | 277-1157963-ND |
Manufacturer | |
Manufacturer Product Number | 1157963 |
Description | CUC-INI-C1ZNI-S/R4IP10G8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Yellow | |
Wire Gauge | 22-23 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | 72VDC | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,45000 € | 17,45 € |
Unit Price without VAT: | 17,45000 € |
---|---|
Unit Price with VAT: | 20,76550 € |