
1157857 | |
|---|---|
DigiKey Part Number | 277-1157857-ND |
Manufacturer | |
Manufacturer Product Number | 1157857 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier NAMUR DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1157857 Models |
Category | Input Type NAMUR |
Manufacturer Phoenix Contact | Isolation 300V (Working), 2500V (Test) |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Spring Terminal |
Type Isolation Amplifier | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,73000 € | 226,73 € |
| Unit Price without VAT: | 226,73000 € |
|---|---|
| Unit Price with VAT: | 269,80870 € |

