
1155995 | |
---|---|
DigiKey Part Number | 277-1155995-ND |
Manufacturer | |
Manufacturer Product Number | 1155995 |
Description | SACB-8/16-10 0PUR P12 SH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Silver Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1155995 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Silver Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M8, M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 440,76000 € | 440,76 € |
Unit Price without VAT: | 440,76000 € |
---|---|
Unit Price with VAT: | 524,50440 € |