
1155993 | |
|---|---|
DigiKey Part Number | 277-1155993-ND |
Manufacturer | |
Manufacturer Product Number | 1155993 |
Description | SACB-8/16- 5 0PUR P12 SH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Silver Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1155993 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Silver Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,60000 € | 349,60 € |
| Unit Price without VAT: | 349,60000 € |
|---|---|
| Unit Price with VAT: | 416,02400 € |

