
1155607 | |
|---|---|
DigiKey Part Number | 277-1155607-ND |
Manufacturer | |
Manufacturer Product Number | 1155607 |
Description | PANEL MOUNTING FRAME, FOR FOUR-P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mounting Frame For ES Series |
Datasheet | Datasheet |
EDA/CAD Models | 1155607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mounting Frame | |
Number of Positions | - | |
For Use With/Related Products | ES Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

