
1154813 | |
|---|---|
DigiKey Part Number | 277-1154813-ND |
Manufacturer | |
Manufacturer Product Number | 1154813 |
Description | PT 6-DREHSI (6 3X32) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1154813 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Current - IEC 10 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Disconnect | Color Black |
Disconnect Type Fuse, Screw Cap | Fuse Type 6.3mm x 32mm |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 12.3mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |


