1154120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1154123

DigiKey Part Number
277-1154123TR-ND - Tape & Reel (TR)
277-1154123CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1154123
Description
FP 0 8/ 80-MV-SH 8 65
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 80 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1154123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.541" (13.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Shielded, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.7A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
117,74000 €17,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,49512 €3.623,78 €
Manufacturers Standard Package
Unit Price without VAT:17,74000 €
Unit Price with VAT:21,11060 €