52 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1154077

DigiKey Part Number
277-1154077TR-ND - Tape & Reel (TR)
277-1154077CT-ND - Cut Tape (CT)
277-1154077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1154077
Description
CONN HEADER 0.8MM 52POS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
52 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1154077 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.427" (10.85mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Solder Retention
Number of Positions Loaded
All
Current Rating (Amps)
1.7A
Pitch - Mating
Voltage Rating
500VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.056" (1.42mm)
Contact Shape
Rectangular
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1154034Phoenix Contact177277-1154034CT-ND15,97000 €Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,16000 €13,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,64724 €3.161,81 €
Manufacturers Standard Package
Unit Price without VAT:13,16000 €
Unit Price with VAT:15,66040 €