
1154007 | |
|---|---|
DigiKey Part Number | 277-1154007TR-ND - Tape & Reel (TR) 277-1154007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1154007 |
Description | FP 0 8/ 32-MV-SH 7 15 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1154007 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.482" (12.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Shielded, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.7A |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,28503 € | 2.185,51 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

