
1151366 | |
|---|---|
DigiKey Part Number | 277-1151366-ND |
Manufacturer | |
Manufacturer Product Number | 1151366 |
Description | SACC-M12FST-4PL-CM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1151366 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 12A |
Termination Push In, Spring | Voltage Rating 63VDC |
Fastening Type Push-Twist | Cable Opening 0.236" ~ 0.433" (6.00mm ~ 11.00mm) |
Orientation T | Operating Temperature -40°C ~ 85°C |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,73000 € | 53,73 € |
| Unit Price without VAT: | 53,73000 € |
|---|---|
| Unit Price with VAT: | 63,93870 € |

