1151111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1151111

DigiKey Part Number
277-1151111-ND
Manufacturer
Manufacturer Product Number
1151111
Description
SD FLASH 32GB PLCNEXT MEMORY L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 32GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
32GB
Speed
-
Technology
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1273,54000 €273,54 €
Manufacturers Standard Package
Unit Price without VAT:273,54000 €
Unit Price with VAT:325,51260 €