
1151079 | |
|---|---|
DigiKey Part Number | 277-1151079-ND |
Manufacturer | |
Manufacturer Product Number | 1151079 |
Description | COMPONENT TERMINAL BLOCK CONNEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1151079 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.14-4mm² |
Packaging Bulk | Features Diode |
Part Status Active | Color Blue |
Type Feed Through | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2; Connected | Stripping Length 10mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,77980 € | 738,99 € |
| Unit Price without VAT: | 14,77980 € |
|---|---|
| Unit Price with VAT: | 17,58796 € |

