
1151048 | |
|---|---|
DigiKey Part Number | 277-1151048-ND |
Manufacturer | |
Manufacturer Product Number | 1151048 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 1151048 Models |
Category | Current - Output (Max) 20A |
Manufacturer Phoenix Contact | Power (Watts) 480W |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 94.1% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Remote On/Off |
AC Voltage - Input 320 ~ 550 VAC (3 Phase) | Size / Dimension 4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) |
DC Voltage - Input (Min) 226.2V | Approval Agency CSA, SIQ, UL |
DC Voltage - Input (Max) 390V | Standard Number 61010-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,40000 € | 401,40 € |
| Unit Price without VAT: | 401,40000 € |
|---|---|
| Unit Price with VAT: | 477,66600 € |







