
1151047 | |
|---|---|
DigiKey Part Number | 277-1151047-ND |
Manufacturer | |
Manufacturer Product Number | 1151047 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 1151047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 550 VAC (3 Phase) | |
DC Voltage - Input (Min) | 226.2V | |
DC Voltage - Input (Max) | 390V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Applications | Laboratory | |
Efficiency | 95.4% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off | |
Size / Dimension | 4.92" L x 4.72" W x 5.12" H (125.0mm x 120.0mm x 130.0mm) | |
Approval Agency | CSA, SIQ, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,21000 € | 463,21 € |
| Unit Price without VAT: | 463,21000 € |
|---|---|
| Unit Price with VAT: | 551,21990 € |

