1150682
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1150680

DigiKey Part Number
277-1150680-ND
Manufacturer
Manufacturer Product Number
1150680
Description
CABLE PHOTOVOLTAIC P-SKT 5WR 20M
Customer Reference
Detailed Description
Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 5 Line 65.62' (20.00m) 787"
Datasheet
 Datasheet
EDA/CAD Models
1150680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Last Time Buy
Type
Photovoltaic Pin Connector to Photovoltaic Socket Connector
Number of Lines
5
Cable Length - Unexposed
65.62' (20.00m) 787"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01.03.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1332,88000 €332,88 €
Manufacturers Standard Package
Unit Price without VAT:332,88000 €
Unit Price with VAT:396,12720 €