
1150679 | |
|---|---|
DigiKey Part Number | 277-1150679-ND |
Manufacturer | |
Manufacturer Product Number | 1150679 |
Description | CABLE PHOTOVOLT PIN-WIRE 5WR 1M |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin Connector to Wire 5 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 1150679 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Photovoltaic Pin Connector to Wire | |
Number of Lines | 5 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |

