
1149841 | |
|---|---|
DigiKey Part Number | 277-1149841-ND |
Manufacturer | |
Manufacturer Product Number | 1149841 |
Description | PUSH-PULL ADVANCE CONNECTOR (VER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1149841 Models |
Category | Ingress Protection IP20 |
Manufacturer Phoenix Contact | Termination IDC |
Series | Length 3.740" (95.00mm) |
Packaging Bulk | Color Yellow |
Part Status Active | Wire Gauge 24-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.75 A |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,72000 € | 39,72 € |
| Unit Price without VAT: | 39,72000 € |
|---|---|
| Unit Price with VAT: | 47,26680 € |

