
1148837 | |
|---|---|
DigiKey Part Number | 277-1148837-ND |
Manufacturer | |
Manufacturer Product Number | 1148837 |
Description | WML 7 5 (25X13)RL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" W x 1.44" L (25.4mm x 36.5mm); Cable O.D. 0.16" ~ 0.30" (4.0mm ~ 7.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" W x 1.44" L (25.4mm x 36.5mm); Cable O.D. 0.16" ~ 0.30" (4.0mm ~ 7.6mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | - | |
Operating Temperature | -50°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,86000 $ | 415,86 $ |
| Unit Price without VAT: | 415,86000 $ |
|---|---|
| Unit Price with VAT: | 494,87340 $ |

