
1148689 | |
|---|---|
DigiKey Part Number | 277-1148689-ND |
Manufacturer | |
Manufacturer Product Number | 1148689 |
Description | GRAPHIC DISPLAY TFT - 12.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color Ethernet, USB 12.1" (307.34mm) 1280 x 800 (WXGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 12.1" (307.34mm) |
Manufacturer Phoenix Contact | Backlight LED |
Packaging Box | Dot Pixels 1280 x 800 (WXGA) |
Part Status Obsolete | Interface Ethernet, USB |
Display Type TFT - Color | Background Color Gray |
Touchscreen Capacitive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1290802 | Phoenix Contact | 8 | 277-1290802-ND | 1.521,19000 € | MFR Recommended |


