
1146535 | |
|---|---|
DigiKey Part Number | 277-1146535-ND |
Manufacturer | |
Manufacturer Product Number | 1146535 |
Description | MULTI-MODE OM2 DUPLEX JUMPER, LC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST Duplex 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer Phoenix Contact | Type Multimode, Duplex, OM2 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Beige, Black, Red |
2nd Connector ST Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -20°C ~ 60°C |
Features Low Smoke |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,04000 € | 39,04 € |
| Unit Price without VAT: | 39,04000 € |
|---|---|
| Unit Price with VAT: | 46,45760 € |

