
1140828 | |
|---|---|
DigiKey Part Number | 277-1140828-ND |
Manufacturer | |
Manufacturer Product Number | 1140828 |
Description | SHRINK SLEEVE ROLL RED CAN BE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red Die-Cut Label 0.35" W x 98.43' L (9.00mm x 30.00m); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1140828 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die-Cut | |
Label Size | 0.35" W x 98.43' L (9.00mm x 30.00m); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) | |
Color | Red | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,83000 € | 317,83 € |
| Unit Price without VAT: | 317,83000 € |
|---|---|
| Unit Price with VAT: | 378,21770 € |

