
1139805 | |
|---|---|
DigiKey Part Number | 277-1139805-ND |
Manufacturer | |
Manufacturer Product Number | 1139805 |
Description | SACC-E-M12FS-5PL-M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Panel Feed-Through Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1139805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Push In, Spring | |
Fastening Type | Push-Twist | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,52000 € | 24,52 € |
| Unit Price without VAT: | 24,52000 € |
|---|---|
| Unit Price with VAT: | 29,17880 € |





