1136815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1136815

DigiKey Part Number
277-1136815-ND
Manufacturer
Manufacturer Product Number
1136815
Description
UPS W/IQ TECHNOLOGY WALL MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 2.5kVA / 2250W 200V, 210V, 220V, 230V, 240V
Datasheet
 Datasheet
EDA/CAD Models
1136815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Voltage - Input
200VAC, 210VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Chassis Mount
Power - Rated
2.5kVA / 2250W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
200V, 210V, 220V, 230V, 240V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
CB
Size / Dimension
5.630" L x 7.402" W (143.00mm x 188.00mm)
Height
9.449" (240.00mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.926,43000 €1.926,43 €
Manufacturers Standard Package
Unit Price without VAT:1.926,43000 €
Unit Price with VAT:2.292,45170 €