


1136419 | |
|---|---|
DigiKey Part Number | 277-1136419-ND |
Manufacturer | |
Manufacturer Product Number | 1136419 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1136419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | 16MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | PLCNEXT | |
Approval Agency | DNV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.687,41000 € | 8.687,41 € |
| Unit Price without VAT: | 8.687,41000 € |
|---|---|
| Unit Price with VAT: | 10.338,01790 € |

