
1136002 | |
|---|---|
DigiKey Part Number | 277-1136002-ND |
Manufacturer | |
Manufacturer Product Number | 1136002 |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1136002 Models |
Category | Current - IEC 41A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.531" (13.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,34580 € | 117,29 € |
| Unit Price without VAT: | 2,34580 € |
|---|---|
| Unit Price with VAT: | 2,79150 € |

