
1135357 | |
|---|---|
DigiKey Part Number | 277-1135357-ND |
Manufacturer | |
Manufacturer Product Number | 1135357 |
Description | SPT-THR 2 5/12-V-5 0 P26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1135357 Models |
Category | Voltage 500 V |
Manufacturer Phoenix Contact | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1135345 | Phoenix Contact | 0 | 277-1135345-ND | 6,45725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,06360 € | 303,18 € |
| Unit Price without VAT: | 6,06360 € |
|---|---|
| Unit Price with VAT: | 7,21568 € |


