
1135299 | |
|---|---|
DigiKey Part Number | 277-1135299-ND |
Manufacturer | |
Manufacturer Product Number | 1135299 |
Description | SPT-THR 2 5/ 6-H-5 0 P26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1135299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 500 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,43700 € | 44,37 € |
| 25 | 3,90440 € | 97,61 € |
| 80 | 3,39000 € | 271,20 € |
| 160 | 3,15913 € | 505,46 € |
| 320 | 2,97506 € | 952,02 € |
| 560 | 2,85520 € | 1.598,91 € |
| 1.040 | 2,74754 € | 2.857,44 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

