
1132637 | |
|---|---|
DigiKey Part Number | 277-1132637-ND |
Manufacturer | |
Manufacturer Product Number | 1132637 |
Description | UT 2 5-MT YE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1132637 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 20 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300V |
Type Disconnect | Wire Gauge or Range - AWG 12-26 AWG |
Disconnect Type Switch, Knife | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1132641 | Phoenix Contact | 0 | 277-1132641-ND | 4,63100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,21940 € | 210,97 € |
| Unit Price without VAT: | 4,21940 € |
|---|---|
| Unit Price with VAT: | 5,02109 € |


