


1132558 | |
|---|---|
DigiKey Part Number | 277-1132558-ND |
Manufacturer | |
Manufacturer Product Number | 1132558 |
Description | M23-06S1N8AWB00S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1132558 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert M23-6 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |

