1119819_View-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1119819_View-A
1119819_View-B

1119819

DigiKey Part Number
277-1119819-ND
Manufacturer
Manufacturer Product Number
1119819
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1119819 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,37000 €11,37 €
Unit Price without VAT:11,37000 €
Unit Price with VAT:13,53030 €