
1119210 | |
|---|---|
DigiKey Part Number | 277-1119210-ND |
Manufacturer | |
Manufacturer Product Number | 1119210 |
Description | CABLE ASSY DB15 TO DB37 GRAY 10M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15, DB37 Gray, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Receptacle, Female Sockets (4) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1119210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets (4) | |
Type | DB15, DB37 | |
Number of Positions | 15, 37 | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,00000 € | 246,00 € |
| Unit Price without VAT: | 246,00000 € |
|---|---|
| Unit Price with VAT: | 292,74000 € |

