


1118656 | |
|---|---|
DigiKey Part Number | 277-1118656-ND |
Manufacturer | |
Manufacturer Product Number | 1118656 |
Description | DIN RAIL HOUSING, LOWER HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1118656 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 50.1mm Wide Housing | |
Size / Dimension | 4.266" L x 1.972" W x 3.937" H (108.35mm x 50.10mm x 100.00mm) | |
Color | Blue | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 5 | 10,16200 € | 50,81 € |
| 10 | 9,49800 € | 94,98 € |
| 25 | 8,68640 € | 217,16 € |
| 50 | 8,11900 € | 405,95 € |
| 100 | 7,58860 € | 758,86 € |
| 250 | 7,17740 € | 1.794,35 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

