Line White 17 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1118024

DigiKey Part Number
277-1118024-ND
Manufacturer
Manufacturer Product Number
1118024
Description
LED MACHINE LIGHT 24 V DC EMIS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Line White 17 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Line
Color
White
Length
24.213" (615.00mm)
Width
1.340" (34.04mm)
Height
1.516" (38.50mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Power Dissipation (Max)
17 W
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1264,98000 €264,98 €
Manufacturers Standard Package
Unit Price without VAT:264,98000 €
Unit Price with VAT:315,32620 €