
1116207 | |
|---|---|
DigiKey Part Number | 277-1116207-ND |
Manufacturer | |
Manufacturer Product Number | 1116207 |
Description | CABLE MARKER, ROLL, WHITE/BLACK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, White Standard Label 2.95" x 0.57" (75.0mm x 14.4mm); Cable O.D. 0.24" (6.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116207 Models |
Category | Label Size 2.95" x 0.57" (75.0mm x 14.4mm); Cable O.D. 0.24" (6.0mm) |
Manufacturer Phoenix Contact | Color Black, White |
Series | Material Polyurethane (PUR) |
Packaging Box | Operating Temperature -25°C ~ 80°C |
Part Status Active | Base Product Number |
Label Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 € | 30,62 € |
| Unit Price without VAT: | 30,62000 € |
|---|---|
| Unit Price with VAT: | 36,43780 € |

