
1116203 | |
|---|---|
DigiKey Part Number | 277-1116203-ND |
Manufacturer | |
Manufacturer Product Number | 1116203 |
Description | LABEL, ROLL, YELLOW/BLACK, UNLAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1116203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 1184146 | |
Applications | Device Marker | |
Color - Background | Black, Yellow | |
Length | 0.276" (7.00mm) | |
Width | 0.689" (17.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,78000 € | 21,78 € |
| Unit Price without VAT: | 21,78000 € |
|---|---|
| Unit Price with VAT: | 25,91820 € |

