
1116192 | |
|---|---|
DigiKey Part Number | 277-1116192-ND |
Manufacturer | |
Manufacturer Product Number | 1116192 |
Description | CABLE MARKER, ROLL, WHITE, UNLAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.24" x 0.24" (31.4mm x 6.0mm); Cable O.D. 0.12" ~ 0.17" (3.0mm ~ 4.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116192 Models |
Category | Label Size 1.24" x 0.24" (31.4mm x 6.0mm); Cable O.D. 0.12" ~ 0.17" (3.0mm ~ 4.2mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyester |
Packaging Box | Operating Temperature -40°C ~ 120°C |
Part Status Active | Base Product Number |
Label Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,86000 € | 26,86 € |
| Unit Price without VAT: | 26,86000 € |
|---|---|
| Unit Price with VAT: | 31,96340 € |

