
1116133 | |
|---|---|
DigiKey Part Number | 277-1116133-ND |
Manufacturer | |
Manufacturer Product Number | 1116133 |
Description | LABEL, ROLL, TRANSPARENT/BLACK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Black, Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 1116133 Models |
Category | Printer Name 0803984, 1184146 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background Black, Transparent |
Packaging Box | Length 26' (8m) |
Part Status Active | Width 0.945" (24.00mm) |
Label Type Continuous | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 € | 36,08 € |
| Unit Price without VAT: | 36,08000 € |
|---|---|
| Unit Price with VAT: | 42,93520 € |

