
1115655 | |
|---|---|
DigiKey Part Number | 277-1115655-ND |
Manufacturer | |
Manufacturer Product Number | 1115655 |
Description | 2-CHANNEL ELECTRONIC CIRCUIT BRE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1115655 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,99000 € | 73,99 € |
| Unit Price without VAT: | 73,99000 € |
|---|---|
| Unit Price with VAT: | 88,04810 € |





