
1115649 | |
|---|---|
DigiKey Part Number | 277-1115649-ND |
Manufacturer | |
Manufacturer Product Number | 1115649 |
Description | CAPAROC E1 12-24DC/1-10A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 10A AC 30 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1115649 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | Green/Yellow/Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,97000 € | 36,97 € |
| Unit Price without VAT: | 36,97000 € |
|---|---|
| Unit Price with VAT: | 43,99430 € |







