
1115580 | |
---|---|
DigiKey Part Number | 277-1115580-ND |
Manufacturer | |
Manufacturer Product Number | 1115580 |
Description | SINGLE-MODE OS2 DUPLEX JUMPER, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To ST Duplex 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | ST Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Low Smoke | |
Fiber Type | - | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue, Red | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,73000 € | 24,73 € |
Unit Price without VAT: | 24,73000 € |
---|---|
Unit Price with VAT: | 29,42870 € |