
1115546 | |
|---|---|
DigiKey Part Number | 277-1115546-ND |
Manufacturer | |
Manufacturer Product Number | 1115546 |
Description | SINGLE-MODE OS2 DUPLEX JUMPER, S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer Phoenix Contact | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Color - Cable Yellow |
1st Connector SC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -20°C ~ 60°C |
Features Low Smoke |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,15000 € | 32,15 € |
| Unit Price without VAT: | 32,15000 € |
|---|---|
| Unit Price with VAT: | 38,25850 € |

